Analog DevicesAD590MFSensori di temperatura e umidità
Temperature Sensor Analog 2-Pin CFPAK Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.27(Max) mm |
Package Width | 2.36(Max) mm |
Package Length | 5.84 mm |
PCB changed | 2 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
2 | |
Lead Shape | Flat |
Combine your sensor needs by using this AD590MF temperature and humidity sensor from Analog Devices. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a temperature range of -55 °C to 150 °C. The component will be shipped in tray format.
EDA / CAD Models |