Analog DevicesAD677KRZADC
1-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Audio | |
SAR | |
BiMOS II | |
16bit | |
1 | |
1 | |
100ksps | |
Serial | |
Voltage | |
Single-Ended | |
External | |
Bipolar | |
Dual | |
±5V/±10V | |
±11.4 | |
±12 | |
±12.6 | |
450 | |
630 | |
±2LSB(Typ) | |
±4LSB(Typ) | |
16 | |
Yes | |
Yes | |
Yes | |
0 | |
70 | |
Tube | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
Before converting analog signals into digital data that a computer can read, this AD677KRZ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. This device's digital interface is serial. It has a single-ended input signal. Its maximum power dissipation is 630 mW. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of ±5V/±10 V. Its typical dual supply voltage is ±12 V, with a minimum of ±11.4 V and maximum of ±12.6 V. This ADC has a temperature range of 0 °C to 70 °C.
EDA / CAD Models |