Analog DevicesAD7626BCPZADC
1-Channel Single ADC SAR 10Msps 16-bit Serial 32-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.4. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 10Msps | |
| LVDS|Serial | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±4.096V | |
| 2.37/4.75 | |
| 2.5/5 | |
| 2.63/5.25 | |
| Maximum Supply Current (mA) | 28 |
| 150 | |
| 170 | |
| ±1.5LSB | |
| 20LSB | |
| 91.5dB(Typ) | |
| 16 | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
This AD7626BCPZ made by Analog Devices ADC is great for converting continuous analog signals into digital data. This device is based on SAR architecture. Its maximum power dissipation is 170 mW. It has a differential input signal. This device's digital interface is serial|lvds. This ADC has a resolution of 16bit. This ADC has an input voltage of ±4.096 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.