Analog DevicesAD8032ARMZ-REEL7Amplificatore OP
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this voltage feedback amplifier AD8032ARMZ-REEL7 OP amp from Analog Devices is perfect for you! Its maximum power dissipation is 600 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device is made with bicom technology. This device uses one or two power supplies.
EDA / CAD Models |