Analog DevicesAD8062ARZ-R7Amplificatore OP
Op Amp Dual GP R-R O/P 8V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
Rail to Rail Output | |
Bipolar | |
6@5V | |
2.7 | |
5 | |
8 | |
4.5@5V | |
9@5V | |
19@5V | |
50@5V | |
Single | |
800 | |
650@5V | |
8.5@5V | |
90 | |
1.2@5V | |
72 | |
62 | |
60 to 65 | |
90 | |
35 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Optimize your circuit with this voltage feedback amplifier AD8062ARZ-R7 OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 800 mW. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |