Analog DevicesAD830JRZ-R7Amplificatore video
Video Amp Single 85MHz ±16.5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
1 | |
85 | |
±4 | |
±12|±15|±5|±9 | |
±16.5 | |
Dual | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Look no further than the AD830JRZ-R7 video distribution amplifier from Analog Devices, a component that is designed to help you achieve high-quality image reception. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4 V and maximum of ±16.5 V. This video amplifier has a temperature range of 0 °C to 70 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses dual power supplies.
EDA / CAD Models |