Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |