Analog DevicesAD8403ARZ50Potenziometro digitale
Digital Potentiometer 50kOhm 256POS Volatile Linear 24-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
AD8403ARZ50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 15.6(Max) mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
24 | |
Lead Shape | Gull-wing |
Have complete control over the input resistance going into a controller for processing by using this AD8403ARZ50 digital potentiometer developed by Analog Devices. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |