Analog DevicesAD8418AWHRMZAmplificatori SP

SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin MSOP Tube Automotive AEC-Q100

If your project involves either bridged or parallel speaker connections then this zero drift amplifier AD8418AWHRMZ differential amplifier from Analog Devices is an essential component. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.75 V. This part has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.

No Stock Available

Quantity Increments of 50 Minimum 200
  • Manufacturer Lead Time:
    13 settimane
    • Price: $2.777
    1. 200+$2.777
    2. 250+$2.624
    3. 500+$2.527
    4. 1000+$2.441
    5. 2500+$2.412