RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Manufacturer Type | Low Power Comparator |
Number of Channels per Chip | 1 |
Process Technology | XFCB2.0 |
Rail to Rail | Rail to Rail Input |
Typical CMRR (dB) | 45(Min) |
Typical PSRR (dB) | 50(Min) |
Maximum Propagation Delay Time (ns) | 60(Typ) |
Output Type | CMOS/TTL |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Input Offset Voltage (mV) | 10@2.5V |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Typical Voltage Gain (dB) | 80 |
Typical Voltage Gain Range (dB) | 70 to 90 |
Maximum Input Bias Current (uA) | 0.4@2.5V |
Maximum Supply Current (mA) | 0.8(Typ)@2.5V |
Typical Output Current (mA) | 50(Max) |
Maximum Power Dissipation (mW) | 7.15 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 6 |
Lead Shape | Gull-wing |