Analog DevicesAD8513ARUZ-REELAmplificatore OP
Op Amp Quad Low Noise Amplifier ±15V 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
4 | |
No | |
0.9@±5V | |
±5 | |
±12|±9 | |
±15 | |
-4.9 | |
4.3 | |
0.00005@±5V | |
0.000021@±5V | |
0.000075@±5V | |
9.2@±5V | |
54@±5V | |
Dual | |
20@±5V | |
34@±5V | |
12 | |
100.59 | |
86 | |
86 | |
85 to 90 | |
8 | |
400 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier AD8513ARUZ-REEL OP amp from Analog Devices. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device utilizes jfet technology. This device uses dual power supplies.
EDA / CAD Models |