Analog DevicesAD9260ASZADC
1-Channel Single ADC Pipelined 2.5Msps 16-bit Parallel 44-Pin MQFP Tray
Compliant | |
3A991c.4. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | MQFP |
44 | |
Lead Shape | Gull-wing |
Use this specially engineered AD9260ASZ ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel. This ADC has a resolution of 16bit. This ADC has an input voltage of 1.6Vp-p/4 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |