Analog DevicesAD9625BBPZ-2.0ADC
1-Channel Single ADC Pipelined 2Gsps 12-bit JESD204B 196-Pin TEBGA Tray
| Compliant | |
| 3A001a.5.a. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| BiCMOS | |
| 12bit | |
| 1 | |
| 1 | |
| 2Gsps | |
| JESD204B | |
| Voltage | |
| Differential | |
| Internal | |
| Analog and Digital | |
| 1.1Vp-p | |
| 1.26/2.4 | |
| 1.3/2.5 | |
| 1.32/2.6 | |
| 3480 | |
| 3800 | |
| ±3.6LSB | |
| ±8%FSR | |
| 59.5dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.26 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA |
| 196 | |
| Lead Shape | Ball |
Analog Devices offers this AD9625BBPZ-2.0 ADC that will easily convert your continuous analog signals into digital data without altering essential content. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is serial. Its maximum power dissipation is 3800 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 1.1 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.
