Analog DevicesAD9944KCPZRLFront-end analogico
AFE Video 1 ADC 12bit 3V 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |