Connettori I/O
Potenza del connettore
ADC-028-1-T/R-PA10T - ADAM TECH
Video Transcript
ADAM TECH
ADC-028-1-T/R-PA10T
Potenza del connettore
Conn DC Power Jack F 2 POS Solder RA SMD 3 Terminal 1 Port T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Type
DC Power Jack
Gender
F
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
N/A
Body Orientation
Right Angle
Maximum Current Rating (A)
5
Maximum Voltage Rating
20VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Housing Color
Black
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
12.5
Product Depth (mm)
14.7
Product Height (mm)
11
Contact Material
Copper Alloy
Contact Plating
Silver Over Copper
EDA / CAD Models
No Stock Available
Quantity
Increments of 250
Minimum 5000
Quote
Manufacturer Lead Time:
18 settimane
Price:
$0.5164
5000+
$0.5164
8000+
$0.5138
10000+
$0.5111
12000+
$0.5084
15000+
$0.5056
20000+
$0.5028
25000+
$0.5000
30000+
$0.4972
50000+
$0.4943