RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A001a.5.a. |
Stato del componente | Active |
Codice HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Folding|Interpolating |
Resolution | 8bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 1.5Gsps |
Digital Interface Type | Parallel |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | Internal |
Voltage Supply Source | Single |
Input Voltage | 0.65Vp-p/0.87Vp-p |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 1.9 |
Maximum Single Supply Voltage (V) | 2 |
Typical Power Dissipation (mW) | 1200 |
Maximum Power Dissipation (mW) | 2000 |
Integral Nonlinearity Error | ±0.9LSB |
Full Scale Error | ±25mV |
Signal to Noise Ratio | 47dB(Typ) |
No Missing Codes (bit) | 8 |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
Pin Count | 128 |
Lead Shape | Gull-wing |