RoHS (Unione Europea) | Not Compliant |
ECCN (Stati Uniti) | 3A001.a.2.c |
Stato del componente | Active |
Codice HTS | 8542.39.00.30 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Folding|Interpolating |
Resolution | 12bit |
Number of ADCs | 4 |
Number of Input Channels | 4 |
Sampling Rate | 1.6Gsps |
Digital Interface Type | JESD204B|JESD204C |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | Internal|External |
Voltage Supply Source | Analog and Digital |
Input Voltage | 0.48Vp-p/0.8Vp-p/1.04Vp-p |
Minimum Single Supply Voltage (V) | 1.05/1.8 |
Typical Single Supply Voltage (V) | 1.1/1.9 |
Maximum Single Supply Voltage (V) | 1.15/2 |
Typical Power Dissipation (mW) | 3220 |
Integral Nonlinearity Error | -1.5/1.95LSB(Typ) |
Signal to Noise Ratio | 58.7dBFS(Typ) |
No Missing Codes (bit) | 12 |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | Yes |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.51(Max) |
Package Width | 10.15(Max) |
Package Length | 10.15(Max) |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
Pin Count | 144 |