RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 5A991b.1. |
Stato del componente | Active |
Codice HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Type | Receiver |
Categoria prodotti | Telecom |
Number of Channels per Chip | 2 |
Number of ADCs | 2 |
Number of ADC Inputs | 4 |
Sampling Rate (ksps) | 3000000 |
Resolution (bit) | 14 |
Interface Type | Serial |
Minimum Operating Supply Voltage (V) | 1.1|1.8 |
Typical Operating Supply Voltage (V) | 1.15|1.9 |
Maximum Operating Supply Voltage (V) | 1.25|2 |
Maximum Input Voltage Range | 0.8Vp-p |
Typical Supply Current (mA) | 1785 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 10.1(Max) |
Package Length | 10.1(Max) |
PCB changed | 72 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 72 |
Lead Shape | No Lead |