RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A991C4 |
Stato del componente | Active |
Codice HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 18bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 65Msps |
Digital Interface Type | LVDS|Serial (0.5-Wire, 1-Wire, 2-Wire) |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | External|Internal |
Voltage Supply Source | Single |
Input Voltage | 3.2Vp-p |
Minimum Single Supply Voltage (V) | 1.75 |
Typical Single Supply Voltage (V) | 1.8 |
Maximum Single Supply Voltage (V) | 1.85 |
Typical Power Dissipation (mW) | 122 |
Maximum Power Dissipation (mW) | 173 |
Integral Nonlinearity Error | ±19LSB |
Full Scale Error | ±3.5%FSR(Typ) |
Signal to Noise Ratio | 84.8dBFS(Typ) |
No Missing Codes (bit) | 18 |
Sample and Hold | No |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Extended Industrial |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5.15(Max) |
Package Length | 5.15(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 40 |