Compliant | |
EAR99 | |
Obsolete | |
ADM1024ARUZ-REEL | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 7.9(Max) mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
This ADM1024ARUZ-REEL temperature and humidity sensor developed by ON Semiconductor will double up ambient condition reader into one sensor. It has a digital output. This device has a minimum operating supply voltage of 2.8 V and a maximum of 5.5 V. This part has a temperature range of 0 °C to 100 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |