Analog DevicesADN2891ACPZ-WPAmplificatori SP
SP Amp Limiting Amp Single 3.6V 16-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Limiting Amplifier | |
1 | |
1 | |
45(Typ) | |
0.1(Typ)@3.6V@-40C to 95C | |
3.6 | |
<5 | |
2.9 | |
3.3 | |
3.6 | |
49@3.6V@-40C to 95C | |
0.00005(Typ)@3.6V@-40C to 95C | |
145 | |
-40 | |
95 | |
Extended | |
Tray | |
Single | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |