Analog DevicesADP2108ACBZ-3.3-R7
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3.3V 0.6A 5-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Adjust the voltage level of your devices with this synchronous step down ADP2108ACBZ-3.3-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.6 A. Use this part at voltages between 2.3 V and 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 95 % efficient. Its switching regulator has a frequency of 3500(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |