Analog DevicesADP2165ACPZ-3.3-R7Convertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 1-OUT 3.3V 5A 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ADP2165ACPZ-3.3-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 5 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Its switching regulator has a frequency of 250 to 1400 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.