RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Switch Type | SPDT |
Switch Configuration | Single SPDT |
Number of Switches | 1 |
Frequency Band (MHz) | 35000 to 44000 |
Maximum Frequency (MHz) | 44000 |
Minimum Isolation Voltage (dB) | 28(Typ) |
Maximum Insertion Loss (dB) | 1.8(Typ) |
Typical Input 1dB Compressed Power (dBm) | 37 |
Minimum Operating Supply Voltage (V) | 3.15 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.45 |
High Control Voltage (V) | 1.2 to 3.3 |
Typical Supply Current (mA) | 0.45 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 20 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
Pin Count | 20 |