Texas InstrumentsADS1299IPAGRFront-end analogico
AFE General Purpose 8 ADC 24bit 5V 64-Pin TQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |
Look not further, this general purpose ADS1299IPAGR analog front end from Texas Instruments will convert your sensors from analog to digital. This AFE has a resolution of 24 bit. This device has a minimum operating supply voltage of 1.8|4.75 V and a maximum of 3.6|5.25 V. This AFE has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format. It has 8 channels per chip. This device uses analog and digital power.
EDA / CAD Models |