RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 20 |
Lead Shape | Gull-wing |
Converting digital signals from analog is easy with Texas Instruments' ADS8509IDW ADC. This device's digital interface is serial (spi). Its maximum power dissipation is 100 mW. It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 4V/5V/10 V|±3.33V/±5V/±10V. This ADC has a temperature range of -40 °C to 85 °C.