Analog DevicesADUCM3027BCBZMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 54-Pin WLCSP Tray
Compliant | |
5A992.c | |
Obsolete | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
ADuCM302x | |
RISC | |
ARM Cortex M3 | |
ARM | |
26 | |
26 | |
32 | |
Flash | |
128KB | |
64KB | |
Yes | |
I2C/SPI/UART | |
44 | |
3 | |
Single | |
8 | |
12 | |
0 | |
1 | |
0 | |
3 | |
1 | |
0 | |
0 | |
0 | |
1 | |
No | |
Yes | |
1.8 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.29 |
Package Width | 2.76 |
Package Length | 2.76 |
PCB changed | 54 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
54 | |
Lead Shape | Ball |