Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | TQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |