The ADXL701WBRWZ-UP-RL from Analog Devices is a high-precision, low-g, digital z-axis accelerometer with programmable filter response. Designed for high-performance applications like vehicle rollover detection, it provides offset stability to better than ±500 mg and sensitivity stability to better than 5% across the entire temperature range of −40 to +105°C.
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |