Artesyn Embedded PowerAEE04F36-LSConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 1-OUT 3.3V 4A 13.2W 4-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
18 | |
75 | |
3.3 | |
4 | |
13.2 | |
1500VDC | |
DC/DC | |
300 | |
Yes | |
1% | |
0.5% | |
84 | |
-40 | |
71 | |
Fixed | |
Mounting | Through Hole |
Package Height | 11.3 |
Package Width | 25.4 |
Package Length | 50.8 |
PCB changed | 4 |
4 |
Provide the ability to switch between voltages by using this step down AEE04F36-LS DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 71 °C.