Cornell Dubilier ElectronicsAFC477M25G24T-F

Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.5 Ohm 0.67A 1000h 105°C T/R Automotive AEC-Q200

By implementing this electrolytic AFC477M25G24T-F aluminum capacitor from Cornell Dubilier in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 470uF. Its leakage current is 117500@2Min μA. This product is 10.2 mm tall with a diameter of 10 mm.

500 pezzi: Spedizione in giornata

    Total$229.10Price for 500

    • (500)

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2349+
      Manufacturer Lead Time:
      32 settimane
      Country Of origin:
      Malaysia
      • In Stock: 500 pezzi
      • Price: $0.4582