Diodes IncorporatedAH1809-P-BSensore effetto hall
Hall Effect Sensor 2.5mA Omnipolar 3.3V/5V 3-Pin SIP Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
90 | |
15 | |
165 | |
2.5 | |
2.5 | |
3.3|5 | |
5.5 | |
16 | |
230 | |
-40 | |
125 | |
Bulk | |
Mounting | Through Hole |
Package Height | 3 |
Package Width | 1.5 |
Package Length | 4.1 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |
By using it to detect a magnetic field, this AH1809-P-B Hall effect sensor from Diodes Zetex can then act as a proximity switch, speed detector, or current sensor. This part can handle a current up to 2.5 mA. This device has a minimum operating supply voltage of 2.5 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely.