Diodes IncorporatedAH277AZ4-AG1Sensore effetto hall
Hall Effect Sensor 400mA Latch 5V/9V/12V/15V 4-Pin TO-94 Bulk
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Latch | |
IC | |
-50 | |
60 | |
50 | |
0.3 | |
400 | |
3.5 | |
12|15|5|9 | |
16 | |
16000 | |
550 | |
-20 | |
85 | |
Bulk | |
Mounting | Through Hole |
Package Height | 3.75(Max) |
Package Width | 1.72(Max) |
Package Length | 5.28(Max) |
PCB changed | 4 |
Standard Package Name | TO |
Supplier Package | TO-94 |
4 |
This precision engineered AH277AZ4-AG1 Hall effect sensor from Diodes Zetex can be used to detect a magnetic field. This part can handle a current up to 400 mA. This device has a minimum operating supply voltage of 3.5 V and a maximum of 16 V. This part has a temperature range of -20 °C to 85 °C.