Convertitori DC-DC e moduli di regolazione della commutazione
AIF80A300-NTL - Artesyn Embedded Power
Video Transcript
Artesyn Embedded Power
AIF80A300-NTL
Convertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 300VIN 1-OUT 5V 80A 600W 22-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.40.95.40
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
250
Typical Input Voltage (V)
300
Maximum Input Voltage (V)
420
Output Voltage (V)
5
Output Current (A)
80
Output Power (W)
600
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.2%(Typ)
Line Regulation
0.2%(Typ)
Efficiency (%)
90(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
61
Package Length
116.8
PCB changed
22
Pin Count
22
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 64
Quote
Manufacturer Lead Time:
34 settimane
Price:
$390.45
64+
$390.45
100+
$386.85
250+
$383.25
500+
$379.64
1000+
$376.03
2000+
$372.41
2500+
$368.78
3000+
$365.15
5000+
$361.51
10000+
$357.87