29
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
29
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
Categories
Fili e cavi
Cavi assemblati
Cavi assemblati per AC
AK500/16-RA-6-2 - Assmann WSW components, Inc
Video Transcript
Assmann WSW components, Inc
AK500/16-RA-6-2
Cable Assembly AC Power
Cable Assembly AC Power 2m C13 3 POS F 16AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
2
Wire Size (AWG)
16
Connector Type A
C13
Connector Type B
Not Included
Gender
F
Number of Contacts
3
Connector Orientation
Right Angle
Maximum Current Rating (A)
13
Maximum Voltage Rating (VAC)
300V
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Conductor Material
Copper
Maximum Operating Temperature (°C)
60
Maximum Outer Diameter (mm)
8.75
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
0 settimane
Price:
$4.112
1+
$4.112
1000+
$4.000