29
Nuovo
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
29
Nuovo
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
Categories
Connettori
Cavi e connettori PCB
Ponticelli e derivazioni del connettore
AKSG-200/G - Assmann WSW components, Inc
Video Transcript
Assmann WSW components, Inc
AKSG-200/G
Ponti e derivazioni del connettore
Conn Shunt F 2 POS 2mm ST
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Shunt
Gender
F
Number of Contacts
2
Number of Rows
2
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
10
Product Weight (g)
N/A
Product Length (mm)
4.05
Product Depth (mm)
2
Product Height (mm)
5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20000
Quote
Manufacturer Lead Time:
0 settimane
Price:
$0.0725
1+
$0.0725
40000+
$0.0686
80000+
$0.0639