SamtecALC-316-SGTPresa connettore
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
ALC-316-SGT | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
16 | |
2 | |
2.54 | |
Solder | |
Straight | |
1/Contact | |
10 | |
Tube | |
Through Hole |
Make a uniform cable adapter by implementing this dip socket ALC-316-SGT connector socket developed by Samtec. This SKT connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A. It uses the solder termination method.