AimtecAM30EW-4812SZConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 6-Pin Tube
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
48 | |
75 | |
12 | |
2.5 | |
30 | |
1600VDC | |
DC/DC | |
330(Typ) | |
Yes | |
0.2%(Typ) | |
0.5% | |
90 | |
Positive | |
-40 | |
75 | |
Tube | |
Fixed | |
35 | |
Mounting | Through Hole |
Package Height | 10.16 |
Package Width | 50.8 |
Package Length | 25.4 |
PCB changed | 6 |
6 | |
Lead Shape | Through Hole |