AimtecAM6TW-4824DZConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 48VIN 2-OUT 24V/-24V -0.125A/0.125A 6W 12-Pin DIP Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
18 | |
48 | |
75 | |
-24|24 | |
-0.125|0.125 | |
6 | |
1500VDC | |
266(Typ) | |
Yes | |
1.5%(Typ) | |
0.5%(Typ) | |
80 | |
-40 | |
85 | |
Bulk | |
Fixed | |
Mounting | Through Hole |
Package Height | 10.5 |
Package Width | 21.35 |
Package Length | 32.25 |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP |
12 | |
Lead Shape | Through Hole |