Texas InstrumentsAMC1204EVMKit e schede di sviluppo di convertitori di dati

AMC1204 ADC Evaluation Board

With this evaluation board AMC1204EVM data conversion development kit from Texas Instruments you will have all the necessary tools needed to break down the process of converting analog signals to digital data into several steps.
  • Dev Kit Description

    The AMC1204 is an isolated single-channel delta-sigma (ΔΣ) modulator used in high-resolution measurement applications including current monitoring, industrial process control and motor positioning systems. The AMC1204EVM is a small form factor board containing all the necessary components to evaluate the AMC1204 device. The AMC1204EVM Users Guide contains a complete circuit schematic and describes the characteristics and use of the evaluation module. For complete details on the AMC1204, please refer to the AMC1204 product folder.
  • Dev Kit Features

    • 2mm, 2-terminal screw connectors to provide easy access to the analog inputs of the modulator
    • 9-pin sub-D connector to provide modulator digital output (DATA) and modulator clock input (CLKIN)
    • Compatible with the AMC1210 Digital Filter Chip
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 settimane
    • Price: $107.34
    1. 1+$107.34
    2. 5+$106.27
    3. 10+$105.21
    4. 25+$104.16
    5. 50+$103.11
    6. 100+$102.08
    7. 250+$101.06
    8. 500+$100.05
    9. 1000+$99.05