29
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
29
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
Categories
Protezione del circuito
Distribuzioni elettriche e protezioni
Varistori
AMCV-0402LC-260-C100N-T - Abracon
Video Transcript
Abracon
AMCV-0402LC-260-C100N-T
Varistore
Var MLV 18.4VAC/26VDC 2A 31V to 38V 0402 SMD T/R
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
31 to 38
Maximum AC Voltage Rating (V)
18.4
Maximum DC Voltage Rating (V)
26
Maximum Clamping Voltage (V)
58
Maximum Surge Current (A)
2
Capacitance Value (pF)
10pF
Energy (J)
0.005
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
0402
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Length Tolerance (mm)
±0.15
Depth Tolerance (mm)
±0.15
Height Tolerance (mm)
±0.15
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 10000
Minimum 10000
Quote
Manufacturer Lead Time:
10 settimane
Price:
$0.0568
1+
$0.0568
100000+
$0.0543
250000+
$0.0467