29
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
29
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
Categories
Filtri
Filtri di alimentazione
AMI-B11C-13-10-B-1 - Altran Magnetics, Inc
Video Transcript
Altran Magnetics, Inc
AMI-B11C-13-10-B-1
Power Line Filters
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC PC Pins Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
General Purpose RFI
Maximum Current Rating (A)
10
Maximum Leakage Current (mA)
0.38
Maximum Voltage Rating
250VAC
Inductance (mH)
0.35
Capacitance Value (uF)
0.1
Number of Phases
1
Mounting
Through Hole
Termination
PC Pins
Number of Terminals
4
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
36.6
Product Depth (mm)
31.5
Product Height (mm)
24.15
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 150
Quote
Manufacturer Lead Time:
10 settimane
Price:
$10.528
150+
$10.528
250+
$10.423
500+
$10.319
1000+
$10.215
2000+
$10.113
2500+
$9.919
3000+
$9.772
4000+
$9.704
5000+
$9.645
10000+
$9.549