29
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
29
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
Categories
Filtri
Filtri di alimentazione
AMI-B11C-13-3-B-2 - Altran Magnetics, Inc
Video Transcript
Altran Magnetics, Inc
AMI-B11C-13-3-B-2
Power Line Filters
Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC PC Pins Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
General Purpose RFI
Maximum Current Rating (A)
3
Maximum Leakage Current (mA)
0.38
Maximum Voltage Rating
250VAC
Inductance (mH)
2
Capacitance Value (uF)
0.022
Number of Phases
1
Mounting
Through Hole
Termination
PC Pins
Number of Terminals
4
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
36.6
Product Depth (mm)
31.5
Product Height (mm)
24.15
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 150
Quote
Manufacturer Lead Time:
10 settimane
Price:
$7.673
150+
$7.673