30
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
30
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
Categories
Connettori
Altri connettori
Moduli di ingresso alimentazione
AMI-M11AI-4-6-B - Altran Magnetics, Inc
Video Transcript
Altran Magnetics, Inc
AMI-M11AI-4-6-B
Moduli di ingresso potenza
Power Entry Module Filtered M 3 POS 250VAC 6A RA 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Right Angle
Type
IEC 60320-1/C14
Maximum Current Rating (A)
6
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
50 to 60
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
50.3
Product Height (mm)
21.6
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 120
Quote
Manufacturer Lead Time:
10 settimane
Price:
$11.111
120+
$11.111
250+
$11.000
500+
$10.890
1000+
$10.781
2000+
$10.673
2500+
$10.468
3000+
$10.313
4000+
$10.241
5000+
$10.179
10000+
$10.078