30
NewProducts
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
30
NewProducts
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
Categories
Filtri
Filtri di alimentazione
AMI-M11AR-3-6-A - Altran Magnetics, Inc
Video Transcript
Altran Magnetics, Inc
AMI-M11AR-3-6-A
Power Line Filters
Power Line Filter Medical 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Medical
Maximum Current Rating (A)
6
Maximum Leakage Current (mA)
0.005
Maximum Voltage Rating
250VAC
Inductance (mH)
0.465
Capacitance Value (uF)
0.01
Number of Phases
1
Mounting
Flange Mount
Termination
Wire Lead
Number of Terminals
4
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
64.2
Product Depth (mm)
24.4
Product Height (mm)
16.7
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 168
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$8.741
168+
$8.741
250+
$8.653
500+
$8.567
1000+
$8.481
2000+
$8.396
2500+
$8.235
3000+
$8.113
4000+
$8.056
5000+
$8.008
10000+
$7.928