30
Nuovo
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
30
Nuovo
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
Categories
Filtri
Filtri di alimentazione
AMI-M12W-1-10-D - Altran Magnetics, Inc
Video Transcript
Altran Magnetics, Inc
AMI-M12W-1-10-D
Power Line Filters
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Chassis Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
RFI
Maximum Current Rating (A)
10
Maximum Leakage Current (mA)
1.2
Maximum Voltage Rating
250VAC
Inductance (mH)
9.5
Capacitance Value (uF)
1.77
Number of Phases
1
Mounting
Flange Mount
Termination
Quick Connect
Number of Terminals
4
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
57.7
Product Depth (mm)
119.1
Product Height (mm)
45.7
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 16
Quote
Manufacturer Lead Time:
10 settimane
Price:
$22.55
16+
$22.55
25+
$22.32
50+
$22.10
100+
$21.88
250+
$21.66
500+
$21.44
1000+
$21.23
2500+
$21.01
5000+
$20.80
10000+
$20.60