HoneywellAML41CBE2Indicatori degli interruttori
Switch Indicators 28VAC/28VDC Incandescent Lamp Square Quick Connect/Solder Panel Mount with Snap-In
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Incandescent Lamp | |
Square | |
Black | |
Square Raised | |
28VAC|28VDC | |
Quick Connect|Solder | |
Panel Mount with Snap-In |
Have you ever wondered whether your switch was activated or not? The AML41CBE2 switch indicator from Honeywell lights up to notify you of the switch's status.