RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Voltage Controlled Oven Controlled Crystal Oscillator (VC-OCXO) |
Upper Frequency (MHz) | 25 |
Center Frequency (MHz) | 25 |
Output Frequency (MHz) | 25 |
Frequency Aging | ±100ppb/(1st) Year |
Typical Phase Noise (dBc/Hz) | -152@10KHz |
Frequency Tolerance | ±0.5ppm |
Frequency Stability | ±0.01ppm |
Load Capacitance (pF) | 15 |
Maximum Symmetry (%) | 55 |
Output Level | LVCMOS |
Minimum Operating Supply Voltage (V) | 3.135 |
Maximum Operating Supply Voltage (V) | 3.465 |
Typical Operating Supply Voltage (V) | 3.3 |
Tuning Voltage (V) | 0 to 3.3 |
Maximum Supply Current (mA) | 289 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Cut Tape |
Mounting | Surface Mount |
Package Height | 11(Max) |
Package Width | 12.7 |
Package Length | 20.32 |
PCB changed | 4 |
Supplier Package | SMD |
Pin Count | 4 |