Diodes IncorporatedAP1509-50SG-13

Conv DC-DC 4.5V to 22V Step Down Single-Out 5V 2A 8-Pin SOP T/R

Adjust the voltage level of your devices with this step down AP1509-50SG-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 2 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 22 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 83(typ) % efficient. It has a switching frequency of 173 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -20 °C and a maximum of 85 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    8 settimane
    Country Of origin:
    Cina
    • Price: $0.499
    1. 2500+$0.499