RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Bi-Color |
Categoria prodotti | Chip LED |
Color | Green/Yellow |
Number of LEDs | 1 |
LED Material | AlGaInP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 1.9x1.9x1.2 |
Lens Appearance | Water Clear |
Mounting Orientation | Right Angle |
Intensity | 280mcd|700mcd |
Dominant Wavelength (nm) | 570/590 |
Peak Wavelength (nm) | 574/590 |
Viewing Angle (°) | 15 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.5 |
Reverse Voltage (V) | 5(Max) |
Maximum Junction Temperature (°C) | 115 |
Maximum Power Dissipation (mW) | 75 |
Typical Forward Voltage (V) | 2.1/2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Capacitance Value (pF) | 15/20 |
Temperature Coefficient of Voltage (mV/°C) | -1.9 |
Supplier Color | Green/SB. Yellow |
High Power | No |
High Brightness | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2 mm |
Package Width | 2.8 mm |
Package Length | 3 mm |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
Pin Count | 3 |
Lead Shape | No Lead |